2SC5610
vs
2SD1723
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
TO-220ML
|
SIP
|
Package Description |
TO-220ML, 3 PIN
|
IN-LINE, R-PSIP-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
7 A
|
8 A
|
Collector-Emitter Voltage-Max |
60 V
|
50 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
150
|
35
|
JESD-30 Code |
R-PSFM-T3
|
R-PSIP-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
330 MHz
|
180 MHz
|
Base Number Matches |
1
|
9
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
20 W
|
|
|
|
Compare 2SC5610 with alternatives
Compare 2SD1723 with alternatives