2SC5594 vs BFG33/XTRL13 feature comparison

2SC5594 Hitachi Ltd

Buy Now Datasheet

BFG33/XTRL13 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.035 A 0.02 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transition Frequency-Nom (fT) 21000 MHz 8000 MHz
Base Number Matches 1 1
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 7 V
Highest Frequency Band L BAND
Power Gain-Min (Gp) 12 dB
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2SC5594 with alternatives

Compare BFG33/XTRL13 with alternatives