2SC5508
vs
NE68519-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NEC ELECTRONICS AMERICA INC
Package Description
SMALL OUTLINE, R-PDSO-F4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.035 A
0.03 A
Collector-Base Capacitance-Max
0.24 pF
0.7 pF
Collector-Emitter Voltage-Max
3.3 V
6 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
Highest Frequency Band
L BAND
S BAND
JESD-30 Code
R-PDSO-F4
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
4
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.115 W
Power Dissipation-Max (Abs)
0.115 W
Surface Mount
YES
YES
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
25000 MHz
12000 MHz
Base Number Matches
2
3
Samacsys Manufacturer
NEC
Additional Feature
LOW NOISE
Qualification Status
Not Qualified
Compare NE68519-T1 with alternatives