2SC5507 vs BFG35-T feature comparison

2SC5507 NEC Electronics Group

Buy Now Datasheet

BFG35-T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NXP SEMICONDUCTORS
Package Description THIN, SUPER MINIMOLD PACKAGE-4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.012 A 0.15 A
Collector-Base Capacitance-Max 0.12 pF
Collector-Emitter Voltage-Max 3.3 V 18 V
Configuration SINGLE SINGLE
Highest Frequency Band X BAND S BAND
JESD-30 Code R-PDSO-F4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 25000 MHz 4000 MHz
Base Number Matches 2 1
Part Package Code SC-73
HTS Code 8541.29.00.75
DC Current Gain-Min (hFE) 25
Operating Temperature-Max 175 °C
Power Dissipation Ambient-Max 1 W
Reference Standard CECC

Compare 2SC5507 with alternatives

Compare BFG35-T with alternatives