2SC5490
vs
JE9018I
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
NEC ELECTRONICS AMERICA INC
Package Description
SMALL OUTLINE, R-PDSO-F3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.03 A
0.05 A
Collector-Base Capacitance-Max
0.7 pF
1.7 pF
Collector-Emitter Voltage-Max
10 V
15 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
S BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-F3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
FLAT
THROUGH-HOLE
Terminal Position
DUAL
BOTTOM
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
11000 MHz
1100 MHz
Base Number Matches
1
1
DC Current Gain-Min (hFE)
132
JEDEC-95 Code
TO-92
Operating Temperature-Max
150 °C
VCEsat-Max
0.5 V
Compare 2SC5490 with alternatives
Compare JE9018I with alternatives