2SC5463-O
vs
BFG35-T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
NXP SEMICONDUCTORS
|
Package Description |
USM, 2-2E1A, 3 PIN
|
SMALL OUTLINE, R-PDSO-G4
|
Pin Count |
3
|
4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
1998-08-20
|
|
Additional Feature |
LOW NOISE
|
|
Collector Current-Max (IC) |
0.06 A
|
0.15 A
|
Collector-Emitter Voltage-Max |
12 V
|
18 V
|
Configuration |
SINGLE
|
SINGLE
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
S BAND
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
4
|
Operating Temperature-Max |
125 °C
|
175 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
7000 MHz
|
4000 MHz
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SC-73
|
HTS Code |
|
8541.29.00.75
|
Case Connection |
|
COLLECTOR
|
DC Current Gain-Min (hFE) |
|
25
|
Power Dissipation Ambient-Max |
|
1 W
|
Reference Standard |
|
CECC
|
|
|
|
Compare 2SC5463-O with alternatives
Compare BFG35-T with alternatives