2SC5455-FB vs NE68818 feature comparison

2SC5455-FB NEC Electronics Group

Buy Now Datasheet

NE68818 NEC Electronics America Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP NEC ELECTRONICS AMERICA INC
Package Description SMALL OUTLINE, R-PDSO-G4 PLASTIC, 18, 4 PIN
Pin Count 4
Reach Compliance Code compliant compliant
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 0.7 pF
Collector-Emitter Voltage-Max 6 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND S BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 10000 MHz
Base Number Matches 2 1
ECCN Code EAR99

Compare 2SC5455-FB with alternatives

Compare NE68818 with alternatives