2SC5338SF
vs
2SC5338-SH-A
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NEC ELECTRONICS CORP
|
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
|
Package Description |
SMALL OUTLINE, R-PDSO-F4
|
POWER, MINIMOLD PACKAGE-4
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LOW NOISE
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
R-PDSO-F4
|
R-PSSO-F3
|
JESD-609 Code |
e0
|
e6
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
TIN BISMUTH
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
Collector Current-Max (IC) |
|
0.15 A
|
Collector-Base Capacitance-Max |
|
2 pF
|
Collector-Emitter Voltage-Max |
|
12 V
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
Moisture Sensitivity Level |
|
1
|
Polarity/Channel Type |
|
NPN
|
Transition Frequency-Nom (fT) |
|
6000 MHz
|
|
|
|
Compare 2SC5338SF with alternatives