2SC5337-T1QR-A
vs
2SC5338SE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
NEC ELECTRONICS CORP
Package Description
POWER, MINIMOLD PACKAGE-4
SMALL OUTLINE, R-PDSO-F4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
0.25 A
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PSSO-F3
R-PDSO-F4
JESD-609 Code
e6
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Pin Count
4
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2SC5338SE with alternatives