2SC5299
vs
2SD1063R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
SANYO ELECTRIC CO LTD
Part Package Code
TO-3PML
TO-218
Package Description
TO-3PML, 3 PIN
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Sanyo
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Collector Current-Max (IC)
10 A
7 A
Collector-Emitter Voltage-Max
800 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
4
100
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
5
4
JEDEC-95 Code
TO-218
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
60 W
Power Dissipation-Max (Abs)
60 W
Transition Frequency-Nom (fT)
10 MHz
VCEsat-Max
0.4 V
Compare 2SC5299 with alternatives
Compare 2SD1063R with alternatives