2SC5231
vs
2SC4854
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANYO ELECTRIC CO LTD
SANYO ELECTRIC CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G3
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE, HIGH RELIABILITY
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.07 A
0.015 A
Collector-Base Capacitance-Max
1.2 pF
1 pF
Collector-Emitter Voltage-Max
10 V
6 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
60
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.1 W
0.08 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
7000 MHz
5000 MHz
Base Number Matches
1
1
Part Package Code
SOT-23
JEDEC-95 Code
TO-236
Power Dissipation Ambient-Max
0.08 W
Compare 2SC5231 with alternatives
Compare 2SC4854 with alternatives