2SC5200L-R-T3L-T vs FJP5200R feature comparison

2SC5200L-R-T3L-T Unisonic Technologies Co Ltd

Buy Now Datasheet

FJP5200R Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description TO-3PL, 3 PIN TO-220AB, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 230 V 230 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 55 55
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 30 MHz
Base Number Matches 1 1
Part Package Code TO-220AB
Pin Count 3
JEDEC-95 Code TO-220AB
Operating Temperature-Max 150 °C
Qualification Status Not Qualified

Compare 2SC5200L-R-T3L-T with alternatives

Compare FJP5200R with alternatives