2SC5193-FB
vs
2SC5010-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
NEC ELECTRONICS CORP
Part Package Code
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
ULTRA SUPER MINIMOLD PACKAGE-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
0.85 pF
Collector-Emitter Voltage-Max
6 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
80
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
9000 MHz
Base Number Matches
1
2
Compare 2SC5193-FB with alternatives
Compare 2SC5010-T1 with alternatives