2SC5192-T2FB-A
vs
2SC5012-FB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NEC ELECTRONICS CORP
Part Package Code
SC-61
Package Description
PLASTIC, SC-61, 4 PIN
SUPER MINIMOLD PACKAGE-4
Pin Count
4
4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.065 A
Collector-Base Capacitance-Max
0.8 pF
0.8 pF
Collector-Emitter Voltage-Max
6 V
10 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
L BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
9000 MHz
9000 MHz
Base Number Matches
1
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 2SC5192-T2FB-A with alternatives
Compare 2SC5012-FB with alternatives