2SC5192-T2FB vs NE68839-T2 feature comparison

2SC5192-T2FB NEC Electronics Group

Buy Now Datasheet

NE68839-T2 California Eastern Laboratories (CEL)

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP CALIFORNIA EASTERN LABORATORIES
Part Package Code SC-61
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 0.8 pF 0.8 pF
Collector-Emitter Voltage-Max 6 V 6 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND C BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 9000 MHz
Base Number Matches 2 1
Additional Feature LOW NOISE
DC Current Gain-Min (hFE) 80
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.2 W

Compare 2SC5192-T2FB with alternatives

Compare NE68839-T2 with alternatives