2SC5183
vs
2SC3802KT147/PQ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ROHM CO LTD
Package Description
SMALL OUTLINE, R-PDSO-G4
SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW NOISE
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Base Capacitance-Max
0.8 pF
0.8 pF
Collector-Emitter Voltage-Max
3 V
25 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
L BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
4
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
10000 MHz
1100 MHz
Base Number Matches
2
1
DC Current Gain-Min (hFE)
82
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
0.2 W
Transistor Application
AMPLIFIER
VCEsat-Max
0.5 V
Compare 2SC5183 with alternatives
Compare 2SC3802KT147/PQ with alternatives