2SC5182 vs AT-41435G feature comparison

2SC5182 Renesas Electronics Corporation

Buy Now Datasheet

AT-41435G Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP AVAGO TECHNOLOGIES INC
Package Description SMALL OUTLINE, R-PDSO-G3 MICROWAVE, X-CXMW-F4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE HIGH RELIABILITY, LOW NOISE
Collector Current-Max (IC) 0.03 A 0.06 A
Collector-Base Capacitance-Max 0.8 pF
Collector-Emitter Voltage-Max 3 V 12 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND C BAND
JESD-30 Code R-PDSO-G3 X-CXMW-F4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE MICROWAVE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL UNSPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 12000 MHz 8000 MHz
Base Number Matches 4 1
Pin Count 4
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.5 W
Terminal Finish MATTE TIN
Transistor Application AMPLIFIER

Compare 2SC5182 with alternatives

Compare AT-41435G with alternatives