2SC5181-T1FB vs NE68130-T2 feature comparison

2SC5181-T1FB NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

NE68130-T2 California Eastern Laboratories (CEL)

Buy Now Datasheet
No
Transferred Obsolete
NEC COMPOUND SEMICONDUCTOR DEVICES LTD CALIFORNIA EASTERN LABORATORIES
ULTRA SUPER MINIMOLD PACKAGE-3 SMALL OUTLINE, R-PDSO-G3
compliant unknown
EAR99 EAR99
0.01 A 0.065 A
0.6 pF 0.9 pF
3 V 10 V
SINGLE SINGLE
L BAND L BAND
R-PDSO-G3 R-PDSO-G3
e0
1 1
3 3
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NPN NPN
Not Qualified Not Qualified
YES YES
TIN LEAD
GULL WING GULL WING
DUAL DUAL
AMPLIFIER AMPLIFIER
SILICON SILICON
13000 MHz 7000 MHz
2 1
LOW NOISE
40
150 °C
0.15 W

Compare NE68130-T2 with alternatives