2SC5181-FB-A
vs
2SC5192-T2FB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description
SMALL OUTLINE, R-PDSO-G3
PLASTIC, SC-61, 4 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
Collector Current-Max (IC)
0.01 A
0.1 A
Collector-Base Capacitance-Max
0.6 pF
0.8 pF
Collector-Emitter Voltage-Max
3 V
6 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
L BAND
L BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G4
JESD-609 Code
e6
e0
Number of Elements
1
1
Number of Terminals
3
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
13000 MHz
9000 MHz
Base Number Matches
2
2
ECCN Code
EAR99
Additional Feature
LOW NOISE
Compare 2SC5181-FB-A with alternatives