2SC5181-FB-A vs 2SC5181FB feature comparison

2SC5181-FB-A NEC Electronics Group

Buy Now Datasheet

2SC5181FB Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant compliant
Collector Current-Max (IC) 0.01 A 0.01 A
Collector-Base Capacitance-Max 0.6 pF 0.6 pF
Collector-Emitter Voltage-Max 3 V 3 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e6 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 13000 MHz 13000 MHz
Base Number Matches 2 1
ECCN Code EAR99

Compare 2SC5181-FB-A with alternatives

Compare 2SC5181FB with alternatives