2SC5084 vs BFP136W feature comparison

2SC5084 Toshiba America Electronic Components

Buy Now Datasheet

BFP136W Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TOSHIBA CORP INFINEON TECHNOLOGIES AG
Part Package Code SC-59 SOT
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G4
Pin Count 3 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE HIGH RELIABILITY
Collector Current-Max (IC) 0.08 A 0.15 A
Collector-Base Capacitance-Max 1.15 pF 2.5 pF
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80 50
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 125 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7000 MHz 5500 MHz
Base Number Matches 1 2
Case Connection COLLECTOR
Moisture Sensitivity Level 1

Compare 2SC5084 with alternatives

Compare BFP136W with alternatives