2SC5080 vs BFG33/XTRL13 feature comparison

2SC5080 Renesas Electronics Corporation

Buy Now Datasheet

BFG33/XTRL13 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 1997-03-01
Samacsys Manufacturer Renesas Electronics
Additional Feature LOW NOISE
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.05 A 0.02 A
Collector-Base Capacitance-Max 0.75 pF
Collector-Emitter Voltage-Max 8 V 7 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 13500 MHz 8000 MHz
Base Number Matches 2 1
Power Gain-Min (Gp) 12 dB

Compare 2SC5080 with alternatives

Compare BFG33/XTRL13 with alternatives