2SC5080
vs
2SC4265
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HITACHI LTD
|
HITACHI LTD
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
4
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW NOISE
|
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.05 A
|
0.05 A
|
Collector-Base Capacitance-Max |
0.75 pF
|
1.5 pF
|
Collector-Emitter Voltage-Max |
8 V
|
20 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
40
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.15 W
|
0.1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
13500 MHz
|
600 MHz
|
Base Number Matches |
2
|
3
|
|
|
|
Compare 2SC5080 with alternatives
Compare 2SC4265 with alternatives