2SC5012-T2FB-A
vs
2SC5011-T1-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
RENESAS ELECTRONICS CORP
Package Description
PLASTIC, SUPERMINI-4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.065 A
0.1 A
Collector-Base Capacitance-Max
0.8 pF
Collector-Emitter Voltage-Max
10 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
9000 MHz
Base Number Matches
2
3
Pbfree Code
Yes
Pin Count
4
DC Current Gain-Min (hFE)
50
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.15 W