2SC5011-T1-A vs 2SC5181-FB-A feature comparison

2SC5011-T1-A Renesas Electronics Corporation

Buy Now Datasheet

2SC5181-FB-A NEC Electronics Group

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP NEC ELECTRONICS CORP
Pin Count 4 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A 0.01 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.15 W
Surface Mount YES YES
Base Number Matches 3 2
Package Description SMALL OUTLINE, R-PDSO-G3
Collector-Base Capacitance-Max 0.6 pF
Collector-Emitter Voltage-Max 3 V
Highest Frequency Band L BAND
JESD-30 Code R-PDSO-G3
JESD-609 Code e6
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Finish TIN BISMUTH
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 13000 MHz

Compare 2SC5181-FB-A with alternatives