2SC5011-T1 vs 2SC5011-T1-A feature comparison

2SC5011-T1 NEC Electronics Group

Buy Now Datasheet

2SC5011-T1-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description SUPER MINIMOLD PACKAGE-4
Pin Count 4 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Base Capacitance-Max 0.9 pF
Collector-Emitter Voltage-Max 12 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4
Number of Elements 1 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 6500 MHz
Base Number Matches 3 3
Pbfree Code Yes
DC Current Gain-Min (hFE) 50
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.15 W

Compare 2SC5011-T1 with alternatives