2SC5010-T1 vs 2SC5508-T2 feature comparison

2SC5010-T1 NEC Electronics Group

Buy Now Datasheet

2SC5508-T2 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description ULTRA SUPER MINIMOLD PACKAGE-3 THIN, SUPER MINIMOLD PACKAGE-4
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
JESD-30 Code R-PDSO-G3 R-PDSO-F4
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Base Number Matches 2 2
Case Connection COLLECTOR
Collector Current-Max (IC) 0.035 A
Collector-Base Capacitance-Max 0.24 pF
Collector-Emitter Voltage-Max 3.3 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
Highest Frequency Band L BAND
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 0.115 W
Power Dissipation-Max (Abs) 0.115 W
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 25000 MHz

Compare 2SC5010-T1 with alternatives