2SC5006-FB vs 2SC5508-T2 feature comparison

2SC5006-FB NEC Electronics Group

Buy Now Datasheet

2SC5508-T2 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description ULTRA SUPER MINIMOLD PACKAGE-3 THIN, SUPER MINIMOLD PACKAGE-4
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A 0.035 A
Collector-Base Capacitance-Max 1.5 pF 0.24 pF
Collector-Emitter Voltage-Max 12 V 3.3 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 80 50
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-F4
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4500 MHz 25000 MHz
Base Number Matches 3 2
Case Connection COLLECTOR
Power Dissipation Ambient-Max 0.115 W
Power Dissipation-Max (Abs) 0.115 W

Compare 2SC5006-FB with alternatives