2SC4868 vs BFP540ESDE6433 feature comparison

2SC4868 SANYO Electric Co Ltd

Buy Now Datasheet

BFP540ESDE6433 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANYO ELECTRIC CO LTD INFINEON TECHNOLOGIES AG
Part Package Code SOT-23 SOT
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G4
Pin Count 3 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE, HIGH RELIABILITY HIGH RELIABILITY, LOW NOISE
Collector Current-Max (IC) 0.05 A 0.08 A
Collector-Base Capacitance-Max 1.1 pF 0.24 pF
Collector-Emitter Voltage-Max 8 V 4 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JEDEC-95 Code TO-236
JESD-30 Code R-PDSO-G3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W 0.25 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 34000 MHz
Base Number Matches 1 1
Rohs Code Yes
Case Connection EMITTER
DC Current Gain-Min (hFE) 50
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SC4868 with alternatives

Compare BFP540ESDE6433 with alternatives