2SC4719TE4/QR vs 2SD1211S feature comparison

2SC4719TE4/QR ROHM Semiconductor

Buy Now Datasheet

2SD1211S Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROHM CO LTD PANASONIC CORP
Part Package Code TO-92LS TO-92
Package Description CYLINDRICAL, O-PBCY-T3 CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 0.5 A
Collector-Emitter Voltage-Max 32 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 185
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 1 W
Transition Frequency-Nom (fT) 200 MHz

Compare 2SC4719TE4/QR with alternatives

Compare 2SD1211S with alternatives