2SC4719/P
vs
BC414B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ROHM CO LTD
CRIMSON SEMICONDUCTOR INC
Part Package Code
TO-92LS
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
32 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
82
180
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.9 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
8
Collector-Base Capacitance-Max
4 pF
Transition Frequency-Nom (fT)
150 MHz
Compare 2SC4719/P with alternatives
Compare BC414B with alternatives