2SC4719/P
vs
2SA1246S
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ROHM CO LTD
SANYO SEMICONDUCTOR CO LTD
Part Package Code
TO-92LS
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
0.15 A
Collector-Emitter Voltage-Max
32 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
82
140
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
0.9 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
Transition Frequency-Nom (fT)
100 MHz
Compare 2SC4719/P with alternatives
Compare 2SA1246S with alternatives