2SC4655JB vs 2SC3936B feature comparison

2SC4655JB Panasonic Electronic Components

Buy Now Datasheet

2SC3936B Panasonic Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code SC-89 SC-70
Package Description SMALL OUTLINE, R-PDSO-F3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Emitter Voltage-Max 20 V 20 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 70 70
JESD-30 Code R-PDSO-F3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 230 MHz 230 MHz
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.15 W

Compare 2SC4655JB with alternatives

Compare 2SC3936B with alternatives