2SC4617TL/RS vs 934042530125 feature comparison

2SC4617TL/RS ROHM Semiconductor

Buy Now Datasheet

934042530125 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD NEXPERIA
Reach Compliance Code compliant compliant
Collector Current-Max (IC) 0.15 A 0.1 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 50 V 45 V
Configuration SINGLE SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 180 200
JESD-30 Code R-PDSO-G3 R-PDSO-G6
JESD-609 Code e1 e3
Number of Elements 1 2
Number of Terminals 3 6
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN AND PNP
Qualification Status Not Qualified
Surface Mount YES YES
Terminal Finish TIN SILVER COPPER TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz 100 MHz
VCEsat-Max 0.4 V
Base Number Matches 1 2
Package Description SMALL OUTLINE, R-PDSO-G6
ECCN Code EAR99
Date Of Intro 2017-02-01
Moisture Sensitivity Level 1

Compare 2SC4617TL/RS with alternatives

Compare 934042530125 with alternatives