2SC4571-T1T76 vs 2SC4094-RCG feature comparison

2SC4571-T1T76 NEC Electronics Group

Buy Now Datasheet

2SC4094-RCG NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NEC ELECTRONICS CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Part Package Code SC-70
Package Description SUPER MINIMOLD, SC-70, 3 PIN MINIMOLD PACKAGE-4
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.06 A 0.065 A
Collector-Base Capacitance-Max 1.2 pF 0.8 pF
Collector-Emitter Voltage-Max 12 V 10 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G4
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5000 MHz 9000 MHz
Base Number Matches 3 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2SC4571-T1T76 with alternatives