2SC4570-T74 vs NE68119-T1 feature comparison

2SC4570-T74 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

NE68119-T1 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD RENESAS ELECTRONICS CORP
Package Description SUPER MINIMOLD PACKAGE-3 ULTRA SUPER MINIMOLD, PLASTIC PACKAGE-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.03 A 0.065 A
Collector-Base Capacitance-Max 0.9 pF 0.9 pF
Collector-Emitter Voltage-Max 12 V 10 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND S BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5500 MHz 7000 MHz
Base Number Matches 3 3
Pbfree Code No
Pin Count 3
Additional Feature LOW NOISE
DC Current Gain-Min (hFE) 80
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 0.1 W
Power Dissipation-Max (Abs) 0.1 W

Compare NE68119-T1 with alternatives