2SC4467O vs 2SC4467G-O-T3P-T feature comparison

2SC4467O Sanken Electric Co Ltd

Buy Now Datasheet

2SC4467G-O-T3P-T Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SANKEN ELECTRIC CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-3P
Package Description MT100, TO-3P, 3 PIN TO-3P, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A 8 A
Collector-Emitter Voltage-Max 120 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 20 MHz
Base Number Matches 1 1

Compare 2SC4467O with alternatives

Compare 2SC4467G-O-T3P-T with alternatives