2SC4426K-YC
vs
2SC4445
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SANYO SEMICONDUCTOR CO LTD
|
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
|
Case Connection |
ISOLATED
|
|
Collector Current-Max (IC) |
3 A
|
|
Collector-Emitter Voltage-Max |
800 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
10
|
|
JESD-30 Code |
R-PSFM-T3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
15 MHz
|
|
Base Number Matches |
2
|
4
|
Date Of Intro |
|
2018-11-28
|
|
|
|
Compare 2SC4426K-YC with alternatives