2SC4261
vs
2SC5594
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
HITACHI LTD
Package Description
CMPAK-3
SMALL OUTLINE, R-PDSO-G4
Pin Count
3
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.035 A
Collector-Base Capacitance-Max
1 pF
Collector-Emitter Voltage-Max
15 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
60
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
3
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.1 W
Power Dissipation-Max (Abs)
0.1 W
0.1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
2400 MHz
21000 MHz
Base Number Matches
3
2
Compare 2SC4261 with alternatives
Compare 2SC5594 with alternatives