2SC4261
vs
2SC4537
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
INCHANGE SEMICONDUCTOR CO LTD
|
INCHANGE SEMICONDUCTOR CO LTD
|
Package Description |
,
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
LOW NOISE
|
Collector Current-Max (IC) |
|
0.05 A
|
Collector-Base Capacitance-Max |
|
1.5 pF
|
Collector-Emitter Voltage-Max |
|
11 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
50
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
0.1 W
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
6000 MHz
|
|
|
|