2SC4228-T1-A vs 2SC5181-FB-A feature comparison

2SC4228-T1-A NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

2SC5181-FB-A NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC ELECTRONICS CORP
Package Description SUPER MINIMOLD, SC-70, 3 PIN SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.035 A 0.01 A
Collector-Base Capacitance-Max 0.7 pF 0.6 pF
Collector-Emitter Voltage-Max 10 V 3 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND L BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e6 e6
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 8000 MHz 13000 MHz
Base Number Matches 3 2
Pbfree Code Yes
Pin Count 3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2SC5181-FB-A with alternatives