2SC4227-A
vs
UPA821TC-T1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Part Package Code
SC-70
Package Description
SUPER MINIMOLD, SC-70, 3 PIN
ULTRA SUPER MINIMOLD PACKAGE-6
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.065 A
0.1 A
Collector-Base Capacitance-Max
0.9 pF
1.5 pF
Collector-Emitter Voltage-Max
10 V
12 V
Configuration
SINGLE
SEPARATE, 2 ELEMENTS
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-F6
JESD-609 Code
e6
Number of Elements
1
2
Number of Terminals
3
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
7000 MHz
4500 MHz
Base Number Matches
1
2
Additional Feature
LOW NOISE
DC Current Gain-Min (hFE)
70
Compare 2SC4227-A with alternatives
Compare UPA821TC-T1 with alternatives