2SC4226-T1R24 vs 2N3478LEADFREE feature comparison

2SC4226-T1R24 NEC Electronics Group

Buy Now Datasheet

2N3478LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEC ELECTRONICS CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code SC-70
Package Description SUPER MINIMOLD, SC-70, 3 PIN CYLINDRICAL, O-MBCY-W4
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.1 A
Collector-Base Capacitance-Max 1.5 pF 1 pF
Collector-Emitter Voltage-Max 12 V 15 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 O-MBCY-W4
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 4
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 4500 MHz 750 MHz
Base Number Matches 2 1
Pbfree Code Yes
DC Current Gain-Min (hFE) 25
JEDEC-95 Code TO-72

Compare 2SC4226-T1R24 with alternatives

Compare 2N3478LEADFREE with alternatives