2SC4129C7/A
vs
2N5972.MOD
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ROHM CO LTD
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-220FP
|
|
Package Description |
FLANGE MOUNT, R-PSFM-T3
|
FLANGE MOUNT, O-MBFM-P2
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Case Connection |
ISOLATED
|
COLLECTOR
|
Collector Current-Max (IC) |
5 A
|
15 A
|
Collector-Emitter Voltage-Max |
400 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
16
|
25
|
JEDEC-95 Code |
TO-220AB
|
TO-204AA
|
JESD-30 Code |
R-PSFM-T3
|
O-MBFM-P2
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
30 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Position |
SINGLE
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Transition Frequency-Nom (fT) |
|
4 MHz
|
|
|
|
Compare 2SC4129C7/A with alternatives
Compare 2N5972.MOD with alternatives