2SC4108M-RF
vs
2SD1064R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SANYO ELECTRIC CO LTD
SANYO ELECTRIC CO LTD
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
12 A
12 A
Collector-Emitter Voltage-Max
400 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
100
JEDEC-95 Code
TO-218
TO-218
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
100 W
80 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
20 MHz
10 MHz
Base Number Matches
2
4
Part Package Code
TO-218
Pin Count
2
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
80 W
VCEsat-Max
0.4 V
Compare 2SC4108M-RF with alternatives
Compare 2SD1064R with alternatives