2SC4107N-RC vs MJE13070-DR6280 feature comparison

2SC4107N-RC SANYO Electric Co Ltd

Buy Now Datasheet

MJE13070-DR6280 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANYO ELECTRIC CO LTD HARRIS SEMICONDUCTOR
Part Package Code SFM
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 10 A 5 A
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 8
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 60 W 80 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz
Base Number Matches 1 2
Case Connection COLLECTOR
Collector-Base Capacitance-Max 250 pF
Operating Temperature-Max 150 °C
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 450 ns
VCEsat-Max 3 V

Compare 2SC4107N-RC with alternatives

Compare MJE13070-DR6280 with alternatives