2SC4105L-CB vs 2SC4106L feature comparison

2SC4105L-CB SANYO Semiconductor Co Ltd

Buy Now Datasheet

2SC4106L SANYO Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANYO SEMICONDUCTOR CO LTD SANYO ELECTRIC CO LTD
Part Package Code SFM TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Collector Current-Max (IC) 4 A 7 A
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 20 MHz
Base Number Matches 2 4
HTS Code 8541.29.00.95
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 50 W
Power Dissipation-Max (Abs) 50 W

Compare 2SC4106L with alternatives