2SC4094-RCG vs UPA814T-A feature comparison

2SC4094-RCG NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

UPA814T-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD RENESAS ELECTRONICS CORP
Package Description MINIMOLD PACKAGE-4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.065 A 0.1 A
Collector-Base Capacitance-Max 0.8 pF 0.85 pF
Collector-Emitter Voltage-Max 10 V 6 V
Configuration SINGLE SEPARATE, 2 ELEMENTS
Highest Frequency Band ULTRA HIGH FREQUENCY BAND S BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G6
JESD-609 Code e0 e6
Number of Elements 1 2
Number of Terminals 4 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 9000 MHz
Base Number Matches 2 3

Compare UPA814T-A with alternatives