2SC4094-RCG vs 2SC4228-T2R43 feature comparison

2SC4094-RCG NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet

2SC4228-T2R43 NEC Electronics Group

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEC COMPOUND SEMICONDUCTOR DEVICES LTD NEC ELECTRONICS CORP
Package Description MINIMOLD PACKAGE-4 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.065 A 0.035 A
Collector-Base Capacitance-Max 0.8 pF 0.7 pF
Collector-Emitter Voltage-Max 10 V 10 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G4 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 4 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 9000 MHz 8000 MHz
Base Number Matches 2 1
Part Package Code SC-70
Pin Count 3

Compare 2SC4228-T2R43 with alternatives