2SC4081U3T106 vs 2SC4081LNT107/R feature comparison

2SC4081U3T106 ROHM Semiconductor

Buy Now Datasheet

2SC4081LNT107/R ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer ROHM Semiconductor
Collector Current-Max (IC) 0.15 A 0.1 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 50 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 180
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 180 MHz
VCEsat-Max 0.4 V
Base Number Matches 4 3
Additional Feature LOW NOISE
Qualification Status Not Qualified

Compare 2SC4081U3T106 with alternatives

Compare 2SC4081LNT107/R with alternatives